16 AWG Hook-Up Wire 19/29 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/29 Slate 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT161929 SL001

DigiKey Part Number
AT161929SL001-ND
Manufacturer
Manufacturer Product Number
AT161929 SL001
Description
HOOK-UP STRND 16AWG SLATE 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
161 259,36000 Kč61 259,36 Kč
Manufacturers Standard Package
Unit Price without VAT:61 259,36000 Kč
Unit Price with VAT:74 123,82560 Kč
Alternate Length
HOOK-UP STRND 16AWG SLATE 100'
In-Stock: 1
Unit Price: 10 877,59000 Kč