


AT141927 BK001 | |
|---|---|
DigiKey Part Number | AAT141927B-1000-ND |
Manufacturer | |
Manufacturer Product Number | AT141927 BK001 |
Description | HOOK-UP STRND 14AWG BLACK 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.090" (2.29mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/27 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 540,40000 Kč | 57 540,40 Kč |
| Unit Price without VAT: | 57 540,40000 Kč |
|---|---|
| Unit Price with VAT: | 69 623,88400 Kč |


