Twinaxial Cable 22 AWG 1000.0' (304.80m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9888C SL021

DigiKey Part Number
9888CSL021-ND
Manufacturer
Manufacturer Product Number
9888C SL021
Description
CABLE TWINAXIAL 22AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 22 AWG 1000.0' (304.80m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
22 AWG
Conductor Strand
7 Strands / 30 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Braid
Impedance
78 Ohms
Length
1000.0' (304.80m)
Jacket Color
Slate
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.056" (1.42mm)
Shield Material
Copper, Tinned
Shield Coverage
85%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00034,15514 Kč34 155,14 Kč
2 00032,43540 Kč64 870,80 Kč
3 00031,46137 Kč94 384,11 Kč
5 00030,26681 Kč151 334,05 Kč
7 00029,49895 Kč206 492,65 Kč
10 00028,95414 Kč289 541,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,15514 Kč
Unit Price with VAT:41,32772 Kč
Alternate Length
CABLE TWINAXIAL 22AWG 1000'
In-Stock: 0
Unit Price: 35,67140 Kč