Coaxial Cable 30 AWG 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9851 OR005

DigiKey Part Number
216-9851OR005-ND
Manufacturer
Manufacturer Product Number
9851 OR005
Description
CABLE COAXIAL 30AWG 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable 30 AWG 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.070" (1.78mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Orange
Usage
-
Features
Non-Magnetic
Conductor Material
Copper, Silver Coated
Dielectric Material
-
Dielectric Diameter
-
Shield Material
Copper, Silver Coated
Shield Coverage
95%
VoP, Velocity of Propagation
70.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 846,79000 Kč12 846,79 Kč
212 212,75000 Kč24 425,50 Kč
311 853,86000 Kč35 561,58 Kč
511 413,84000 Kč57 069,20 Kč
711 131,16000 Kč77 918,12 Kč
1010 837,59300 Kč108 375,93 Kč
Manufacturers Standard Package
Unit Price without VAT:12 846,79000 Kč
Unit Price with VAT:15 544,61590 Kč