
9851 BR005 | |
|---|---|
DigiKey Part Number | 216-9851BR005-ND |
Manufacturer | |
Manufacturer Product Number | 9851 BR005 |
Description | CABLE COAXIAL 30AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Brown | |
Usage | - | |
Features | Non-Magnetic | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 846,79000 Kč | 12 846,79 Kč |
| 2 | 12 212,64500 Kč | 24 425,29 Kč |
| 3 | 11 853,72000 Kč | 35 561,16 Kč |
| 5 | 11 413,71400 Kč | 57 068,57 Kč |
| 7 | 11 131,04000 Kč | 77 917,28 Kč |
| 10 | 10 837,46700 Kč | 108 374,67 Kč |
| Unit Price without VAT: | 12 846,79000 Kč |
|---|---|
| Unit Price with VAT: | 15 544,61590 Kč |

