
9849 VI005 | |
|---|---|
DigiKey Part Number | 216-9849VI005-ND |
Manufacturer | |
Manufacturer Product Number | 9849 VI005 |
Description | CABLE COAXIAL 26AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Violet | |
Usage | - | |
Features | Non-Magnetic | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 735,20000 Kč | 16 735,20 Kč |
| 2 | 15 906,51000 Kč | 31 813,02 Kč |
| 3 | 15 437,24000 Kč | 46 311,72 Kč |
| 5 | 14 861,92200 Kč | 74 309,61 Kč |
| 7 | 14 492,31000 Kč | 101 446,17 Kč |
| 10 | 14 108,43000 Kč | 141 084,30 Kč |
| Unit Price without VAT: | 16 735,20000 Kč |
|---|---|
| Unit Price with VAT: | 20 249,59200 Kč |

