Coaxial Cable 26 AWG 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9849 SL005

DigiKey Part Number
216-9849SL005-ND
Manufacturer
Manufacturer Product Number
9849 SL005
Description
CABLE COAXIAL 26AWG 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Slate
Usage
-
Features
Non-Magnetic
Conductor Material
Copper, Silver Coated
Dielectric Material
-
Dielectric Diameter
-
Shield Material
Copper, Silver Coated
Shield Coverage
95%
VoP, Velocity of Propagation
70.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 735,20000 Kč16 735,20 Kč
215 906,51000 Kč31 813,02 Kč
315 437,24000 Kč46 311,72 Kč
514 861,92200 Kč74 309,61 Kč
714 492,31000 Kč101 446,17 Kč
1014 108,43000 Kč141 084,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16 735,20000 Kč
Unit Price with VAT:20 249,59200 Kč