


9446 WH033 | |
|---|---|
DigiKey Part Number | A9446W-328-ND |
Manufacturer | |
Manufacturer Product Number | 9446 WH033 |
Description | CABLE MICRO COAXIAL 46AWG 328.1' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 46 AWG 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Alpha Wire | Length 328.1' (100.00m) |
Packaging Spool | Jacket Color White |
Part Status Active | Conductor Material Copper Alloy, Silver Coated |
Cable Type Micro Coaxial | Dielectric Material Perfluoroalkoxy (PFA) |
Wire Gauge 46 AWG | Shield Material Copper Alloy, Silver Coated |
Conductor Strand 7 Strands / 54 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Perfluoroalkoxy (PFA) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.008" (0.20mm) | Operating Temperature -70°C ~ 200°C |
Shield Type Spiral | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 938,12000 Kč | 26 938,12 Kč |
| 2 | 25 595,09000 Kč | 51 190,18 Kč |
| 3 | 24 834,82333 Kč | 74 504,47 Kč |
| 5 | 23 902,48600 Kč | 119 512,43 Kč |
| 7 | 23 303,43000 Kč | 163 124,01 Kč |
| 10 | 22 681,11600 Kč | 226 811,16 Kč |
| Unit Price without VAT: | 26 938,12000 Kč |
|---|---|
| Unit Price with VAT: | 32 595,12520 Kč |


