Coaxial Cable 25 AWG RG-316 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9316 BR002

DigiKey Part Number
9316BR002-500-ND
Manufacturer
Manufacturer Product Number
9316 BR002
Description
CABLE COAXIAL RG-316 25AWG 500'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Coaxial Cable 25 AWG RG-316 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-316
Wire Gauge
25 AWG
Conductor Strand
7 Strands / 0.0067"
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.098" (2.48mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Tetrafluoroethylene (TFE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Copper, Silver Coated
Shield Coverage
93%
VoP, Velocity of Propagation
70.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
132 805,60000 Kč32 805,60 Kč
232 442,64500 Kč64 885,29 Kč
Manufacturers Standard Package
Unit Price without VAT:32 805,60000 Kč
Unit Price with VAT:39 694,77600 Kč
Alternate Length
CABLE COAXIAL RG-316 25AWG 100'
In-Stock: 10
Unit Price: 7 927,79000 Kč
CABLE COAXIAL RG-316 25AWG 1000'
In-Stock: 20
Unit Price: 51 999,66000 Kč