
9158S BK001 | |
|---|---|
DigiKey Part Number | 9158SBK001-100-ND |
Manufacturer | |
Manufacturer Product Number | 9158S BK001 |
Description | CABLE COAXIAL RG-58 20AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.107" (2.72mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 125,59000 Kč | 4 125,59 Kč |
| 2 | 3 924,47500 Kč | 7 848,95 Kč |
| 3 | 3 810,85000 Kč | 11 432,55 Kč |
| 5 | 3 671,41200 Kč | 18 357,06 Kč |
| 7 | 3 581,92714 Kč | 25 073,49 Kč |
| 10 | 3 489,00400 Kč | 34 890,04 Kč |
| 25 | 3 259,06200 Kč | 81 476,55 Kč |
| 50 | 3 093,18420 Kč | 154 659,21 Kč |
| 100 | 3 023,42660 Kč | 302 342,66 Kč |
| Unit Price without VAT: | 4 125,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 991,96390 Kč |



