


908-CN NC032 | |
|---|---|
DigiKey Part Number | 908-CNNC032-ND |
Manufacturer | |
Manufacturer Product Number | 908-CN NC032 |
Description | M12 PLASTIC 8PORT 1SIG LED |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Orange | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Thermoplastic Polyurethane (TPU) | |
Shell Size - Insert | M8, M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 313,90000 Kč | 3 313,90 Kč |
| Unit Price without VAT: | 3 313,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 009,81900 Kč |

