
9059B BK022 | |
|---|---|
DigiKey Part Number | 9059BBK022-ND |
Manufacturer | |
Manufacturer Product Number | 9059B BK022 |
Description | CABLE COAXIAL RG-59B 23AWG 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59B 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59B | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | Network | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 274,42000 Kč | 17 274,42 Kč |
| 2 | 16 418,02000 Kč | 32 836,04 Kč |
| 3 | 16 291,92667 Kč | 48 875,78 Kč |
| Unit Price without VAT: | 17 274,42000 Kč |
|---|---|
| Unit Price with VAT: | 20 902,04820 Kč |





