Coaxial Cable 20 AWG (0.48mm²) RG-58C 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9058C BK005

DigiKey Part Number
A306-100-ND
Manufacturer
Manufacturer Product Number
9058C BK005
Description
CABLE COAXIAL RG-58C 20AWG 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG (0.48mm²) RG-58C 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58C
Wire Gauge
20 AWG (0.48mm²)
Conductor Strand
19 Strands / 33 AWG
Jacket (Insulation) Material
Non Contaminating Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
Network
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10061,37510 Kč6 137,51 Kč
20058,36185 Kč11 672,37 Kč
30056,65680 Kč16 997,04 Kč
50054,56708 Kč27 283,54 Kč
70053,22423 Kč37 256,96 Kč
1 00051,83041 Kč51 830,41 Kč
Manufacturers Standard Package
Unit Price without VAT:61,37510 Kč
Unit Price with VAT:74,26387 Kč
Alternate Length
CABLE COAXIAL RG-58C 20AWG 500'
In-Stock: 1
Unit Price: 15 635,32000 Kč
CABLE COAXIAL RG-58C 20AWG 1000'
In-Stock: 1
Unit Price: 24 766,72000 Kč
CABLE COAXIAL RG-58C 20AWG 1000'
In-Stock: 0
Unit Price: 25,47666 Kč