9058 BK001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 20,48773 Kč
Datasheet
Coaxial Cable 20 AWG RG-58 1000.0' (304.80m) 53 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9058 BK001

DigiKey Part Number
9058BK001-ND
Manufacturer
Manufacturer Product Number
9058 BK001
Description
CABLE COAXIAL RG-58 20AWG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58 1000.0' (304.80m) 53 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
53 Ohms
Manufacturer
Alpha Wire
Length
1000.0' (304.80m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Solid Polyethylene (PE)
Cable Group
RG-58
Dielectric Diameter
0.116" (2.95mm)
Wire Gauge
20 AWG
Shield Material
Copper, Tinned
Conductor Strand
Solid
Shield Coverage
80%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.195" (4.95mm)
Operating Temperature
-20°C ~ 60°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9058 BK199Alpha Wire09058BK199-ND20,48773 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 643,04000 Kč13 643,04 Kč
212 968,78500 Kč25 937,57 Kč
312 652,33667 Kč37 957,01 Kč
Manufacturers Standard Package
Unit Price without VAT:13 643,04000 Kč
Unit Price with VAT:16 508,07840 Kč
Alternate Length
CABLE COAXIAL RG-58 20AWG 100'
In-Stock: 1
Unit Price: 2 285,97000 Kč
CABLE COAXIAL RG-58 20AWG 500'
In-Stock: 0
Unit Price: 9 110,10000 Kč