


905-10M NC032 | |
|---|---|
DigiKey Part Number | 905-10MNC032-ND |
Manufacturer | |
Manufacturer Product Number | 905-10M NC032 |
Description | M12 DIE CAST 4PORT 1SIG |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 990,96000 Kč | 2 990,96 Kč |
| Unit Price without VAT: | 2 990,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 619,06160 Kč |

