
902005 SL005 | |
|---|---|
DigiKey Part Number | 216-902005SL005-ND |
Manufacturer | |
Manufacturer Product Number | 902005 SL005 |
Description | CABLE 5COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.319" (8.10mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 205,90000 Kč | 4 205,90 Kč |
| 2 | 4 000,96000 Kč | 8 001,92 Kč |
| 3 | 3 884,98000 Kč | 11 654,94 Kč |
| 5 | 3 742,85200 Kč | 18 714,26 Kč |
| 7 | 3 651,61286 Kč | 25 561,29 Kč |
| 10 | 3 578,37400 Kč | 35 783,74 Kč |
| Unit Price without VAT: | 4 205,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 089,13900 Kč |

