
902003CY SL005 | |
|---|---|
DigiKey Part Number | 216-902003CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 902003CY SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 10/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.297" (7.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 411,47000 Kč | 4 411,47 Kč |
| 2 | 4 196,45000 Kč | 8 392,90 Kč |
| 3 | 4 074,80333 Kč | 12 224,41 Kč |
| 5 | 3 925,66000 Kč | 19 628,30 Kč |
| 7 | 3 829,88571 Kč | 26 809,20 Kč |
| 10 | 3 766,36900 Kč | 37 663,69 Kč |
| Unit Price without VAT: | 4 411,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 337,87870 Kč |

