
901812 SL001 | |
|---|---|
DigiKey Part Number | 216-901812SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901812 SL001 |
Description | CABLE 12COND 18AWG SLATE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.497" (12.62mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,72000 Kč | 152,72 Kč |
| 2 | 145,43500 Kč | 290,87 Kč |
| 3 | 141,34333 Kč | 424,03 Kč |
| 5 | 136,36200 Kč | 681,81 Kč |
| 7 | 133,15857 Kč | 932,11 Kč |
| 10 | 129,82900 Kč | 1 298,29 Kč |
| 25 | 121,59840 Kč | 3 039,96 Kč |
| 50 | 115,68140 Kč | 5 784,07 Kč |
| 100 | 110,00960 Kč | 11 000,96 Kč |
| Unit Price without VAT: | 152,72000 Kč |
|---|---|
| Unit Price with VAT: | 184,79120 Kč |


