
901805CY SL005 | |
|---|---|
DigiKey Part Number | 216-901805CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 901805CY SL005 |
Description | CABLE 5COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.387" (9.83mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 773,53000 Kč | 6 773,53 Kč |
| 2 | 6 441,66000 Kč | 12 883,32 Kč |
| 3 | 6 253,83333 Kč | 18 761,50 Kč |
| 5 | 6 023,65400 Kč | 30 118,27 Kč |
| 7 | 5 875,81000 Kč | 41 130,67 Kč |
| 10 | 5 722,27000 Kč | 57 222,70 Kč |
| 25 | 5 342,32800 Kč | 133 558,20 Kč |
| 50 | 5 142,67060 Kč | 257 133,53 Kč |
| Unit Price without VAT: | 6 773,53000 Kč |
|---|---|
| Unit Price with VAT: | 8 195,97130 Kč |

