3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901803 SL005

DigiKey Part Number
216-901803SL005-ND
Manufacturer
Manufacturer Product Number
901803 SL005
Description
CABLE 3COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 699,64000 Kč3 699,64 Kč
23 519,68500 Kč7 039,37 Kč
33 417,84333 Kč10 253,53 Kč
53 292,99000 Kč16 464,95 Kč
73 212,87429 Kč22 490,12 Kč
103 129,62600 Kč31 296,26 Kč
252 923,74480 Kč73 093,62 Kč
502 775,20900 Kč138 760,45 Kč
1002 688,53140 Kč268 853,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3 699,64000 Kč
Unit Price with VAT:4 476,56440 Kč