
901802 SL005 | |
|---|---|
DigiKey Part Number | 216-901802SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901802 SL005 |
Description | CABLE 2COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.299" (7.59mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 151,17000 Kč | 3 151,17 Kč |
| 2 | 2 998,09500 Kč | 5 996,19 Kč |
| 3 | 2 911,51333 Kč | 8 734,54 Kč |
| 5 | 2 805,41600 Kč | 14 027,08 Kč |
| 7 | 2 737,26857 Kč | 19 160,88 Kč |
| 10 | 2 666,53600 Kč | 26 665,36 Kč |
| Unit Price without VAT: | 3 151,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 812,91570 Kč |

