
901604CY SL005 | |
|---|---|
DigiKey Part Number | 216-901604CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 901604CY SL005 |
Description | CABLE 4CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.384" (9.75mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 164,31000 Kč | 7 164,31 Kč |
| 2 | 6 813,01000 Kč | 13 626,02 Kč |
| 3 | 6 614,30000 Kč | 19 842,90 Kč |
| 5 | 6 370,62600 Kč | 31 853,13 Kč |
| 7 | 6 335,42714 Kč | 44 347,99 Kč |
| Unit Price without VAT: | 7 164,31000 Kč |
|---|---|
| Unit Price with VAT: | 8 668,81510 Kč |

