3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901603 SL005

DigiKey Part Number
216-901603SL005-ND
Manufacturer
Manufacturer Product Number
901603 SL005
Description
CABLE 3COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.335" (8.51mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-30°C ~ 90°C
Number of Conductors
3
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Strand
26/30
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 535,57000 Kč4 535,57 Kč
24 314,35500 Kč8 628,71 Kč
34 189,24000 Kč12 567,72 Kč
54 035,85800 Kč20 179,29 Kč
73 937,36429 Kč27 561,55 Kč
103 880,01000 Kč38 800,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4 535,57000 Kč
Unit Price with VAT:5 488,03970 Kč