12 Conductor Multi-Conductor Cable Slate 14 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901412 SL001

DigiKey Part Number
216-901412SL001-DS-ND
Manufacturer
Manufacturer Product Number
901412 SL001
Description
CABLE 12COND 14AWG SLATE FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 14 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.627" (15.93mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1229,51000 Kč229,51 Kč
5204,85600 Kč1 024,28 Kč
10194,98700 Kč1 949,87 Kč
25182,59880 Kč4 564,97 Kč
50173,66600 Kč8 683,30 Kč
100165,10730 Kč16 510,73 Kč
250154,32020 Kč38 580,05 Kč
500146,54126 Kč73 270,63 Kč
1 000139,07206 Kč139 072,06 Kč
Manufacturers Standard Package
Unit Price without VAT:229,51000 Kč
Unit Price with VAT:277,70710 Kč