5 Conductor Multi-Conductor Cable Slate 14 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901405 SL001

DigiKey Part Number
216-901405SL001-DS-ND
Manufacturer
Manufacturer Product Number
901405 SL001
Description
CABLE 5COND 14AWG SLATE FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 14 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.430" (10.92mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 057
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
5117,12600 Kč585,63 Kč
10111,52000 Kč1 115,20 Kč
25104,47760 Kč2 611,94 Kč
5099,40040 Kč4 970,02 Kč
10094,53300 Kč9 453,30 Kč
25088,40324 Kč22 100,81 Kč
50083,98402 Kč41 992,01 Kč
1 00079,74158 Kč79 741,58 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč