2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901402 SL005

DigiKey Part Number
216-901402SL005-ND
Manufacturer
Manufacturer Product Number
901402 SL005
Description
CABLE 2COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.347" (8.81mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 911,99000 Kč5 911,99 Kč
25 622,84500 Kč11 245,69 Kč
35 459,20000 Kč16 377,60 Kč
55 258,65600 Kč26 293,28 Kč
75 155,60857 Kč36 089,26 Kč
Manufacturers Standard Package
Unit Price without VAT:5 911,99000 Kč
Unit Price with VAT:7 153,50790 Kč