
901402 SL001 | |
|---|---|
DigiKey Part Number | 216-901402SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901402 SL001 |
Description | CABLE 2COND 14AWG SLATE FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.347" (8.81mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 5 | 77,52400 Kč | 387,62 Kč |
| 10 | 73,82900 Kč | 738,29 Kč |
| 25 | 69,18440 Kč | 1 729,61 Kč |
| 50 | 65,84140 Kč | 3 292,07 Kč |
| 100 | 62,63280 Kč | 6 263,28 Kč |
| 250 | 58,59196 Kč | 14 647,99 Kč |
| 500 | 55,67956 Kč | 27 839,78 Kč |
| 1 000 | 52,88493 Kč | 52 884,93 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |



