
901205 SL005 | |
|---|---|
DigiKey Part Number | 216-901205SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901205 SL005 |
Description | CABLE 5COND 12AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.481" (12.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 714,41000 Kč | 12 714,41 Kč |
| 2 | 12 086,49000 Kč | 24 172,98 Kč |
| 3 | 11 731,16667 Kč | 35 193,50 Kč |
| 5 | 11 295,51400 Kč | 56 477,57 Kč |
| 7 | 11 015,73571 Kč | 77 110,15 Kč |
| 10 | 10 752,02400 Kč | 107 520,24 Kč |
| Unit Price without VAT: | 12 714,41000 Kč |
|---|---|
| Unit Price with VAT: | 15 384,43610 Kč |


