
901204CY SL005 | |
|---|---|
DigiKey Part Number | 216-901204CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 901204CY SL005 |
Description | CABLE 4CON 12AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 12 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.464" (11.79mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 622,60000 Kč | 11 622,60 Kč |
| 2 | 11 049,36000 Kč | 22 098,72 Kč |
| 3 | 10 724,94000 Kč | 32 174,82 Kč |
| 5 | 10 647,33000 Kč | 53 236,65 Kč |
| Unit Price without VAT: | 11 622,60000 Kč |
|---|---|
| Unit Price with VAT: | 14 063,34600 Kč |

