4 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901204 SL005

DigiKey Part Number
216-901204SL005-ND
Manufacturer
Manufacturer Product Number
901204 SL005
Description
CABLE 4COND 12AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.442" (11.23mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-30°C ~ 90°C
Number of Conductors
4
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Strand
65/30
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 309,10000 Kč11 309,10 Kč
210 751,60500 Kč21 503,21 Kč
310 436,00667 Kč31 308,02 Kč
510 339,45800 Kč51 697,29 Kč
Manufacturers Standard Package
Unit Price without VAT:11 309,10000 Kč
Unit Price with VAT:13 684,01100 Kč