5 Conductor Multi-Conductor Cable Slate 10 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901005CY SL005

DigiKey Part Number
216-901005CYSL005-ND
Manufacturer
Manufacturer Product Number
901005CY SL005
Description
CABLE 5CON 10AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 10 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Voltage
600 V
Part Status
Active
Operating Temperature
-30°C ~ 90°C
Cable Type
Usage
Industrial
Number of Conductors
5
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Strand
105/30
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.640" (16.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 859,76000 Kč21 859,76 Kč
220 977,42000 Kč41 954,84 Kč
Manufacturers Standard Package
Unit Price without VAT:21 859,76000 Kč
Unit Price with VAT:26 450,30960 Kč