5 Conductor Multi-Conductor Cable Slate 10 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901005 SL001

DigiKey Part Number
216-901005SL001-DS-ND
Manufacturer
Manufacturer Product Number
901005 SL001
Description
CABLE 5COND 10AWG SLATE FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 10 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
105/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.612" (15.54mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1255,13000 Kč255,13 Kč
5227,70200 Kč1 138,51 Kč
10216,74100 Kč2 167,41 Kč
25202,95000 Kč5 073,75 Kč
50193,01780 Kč9 650,89 Kč
100183,49100 Kč18 349,10 Kč
250171,48564 Kč42 871,41 Kč
500162,82690 Kč81 413,45 Kč
1 000154,51378 Kč154 513,78 Kč
Manufacturers Standard Package
Unit Price without VAT:255,13000 Kč
Unit Price with VAT:308,70730 Kč