
892419 GR002 | |
|---|---|
DigiKey Part Number | A892419G-500-ND |
Manufacturer | |
Manufacturer Product Number | 892419 GR002 |
Description | HOOK-UP STRND 24AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 8,78472 Kč | 4 392,36 Kč |
| 1 000 | 8,35468 Kč | 8 354,68 Kč |
| 1 500 | 8,11125 Kč | 12 166,88 Kč |
| 2 500 | 7,81302 Kč | 19 532,55 Kč |
| 3 500 | 7,62143 Kč | 26 675,01 Kč |
| 5 000 | 7,42246 Kč | 37 112,30 Kč |
| Unit Price without VAT: | 8,78472 Kč |
|---|---|
| Unit Price with VAT: | 10,62951 Kč |




