
892419 BL002 | |
|---|---|
DigiKey Part Number | A892419L-500-ND |
Manufacturer | |
Manufacturer Product Number | 892419 BL002 |
Description | HOOK-UP STRND 24AWG BLU 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 513,94000 Kč | 4 513,94 Kč |
| 2 | 4 293,88000 Kč | 8 587,76 Kč |
| 3 | 4 169,43333 Kč | 12 508,30 Kč |
| 5 | 4 016,83400 Kč | 20 084,17 Kč |
| 7 | 3 918,85714 Kč | 27 432,00 Kč |
| 10 | 3 817,12100 Kč | 38 171,21 Kč |
| Unit Price without VAT: | 4 513,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 461,86740 Kč |









