
892219 YL002 | |
|---|---|
DigiKey Part Number | 892219YL002-ND |
Manufacturer | |
Manufacturer Product Number | 892219 YL002 |
Description | HOOK-UP STRND 22AWG YLW 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 236,48000 Kč | 5 236,48 Kč |
| 2 | 4 980,93500 Kč | 9 961,87 Kč |
| 3 | 4 836,19000 Kč | 14 508,57 Kč |
| 5 | 4 658,86800 Kč | 23 294,34 Kč |
| 7 | 4 545,01714 Kč | 31 815,12 Kč |
| 10 | 4 426,75600 Kč | 44 267,56 Kč |
| Unit Price without VAT: | 5 236,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 336,14080 Kč |





