
892219 WH002 | |
|---|---|
DigiKey Part Number | 892219WH002-ND |
Manufacturer | |
Manufacturer Product Number | 892219 WH002 |
Description | HOOK-UP STRND 22AWG WHT 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 563,29000 Kč | 4 563,29 Kč |
| 2 | 4 340,70500 Kč | 8 681,41 Kč |
| 3 | 4 214,79000 Kč | 12 644,37 Kč |
| 5 | 4 060,46800 Kč | 20 302,34 Kč |
| 7 | 3 961,33286 Kč | 27 729,33 Kč |
| 10 | 3 905,41800 Kč | 39 054,18 Kč |
| Unit Price without VAT: | 4 563,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 521,58090 Kč |





