
892219 RD001 | |
|---|---|
DigiKey Part Number | 892219RD001-ND |
Manufacturer | |
Manufacturer Product Number | 892219 RD001 |
Description | HOOK-UP STRND 22AWG RED 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 963,23000 Kč | 6 963,23 Kč |
| 2 | 6 622,04000 Kč | 13 244,08 Kč |
| 3 | 6 428,84667 Kč | 19 286,54 Kč |
| 5 | 6 192,12400 Kč | 30 960,62 Kč |
| 7 | 6 148,02286 Kč | 43 036,16 Kč |
| Unit Price without VAT: | 6 963,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 425,50830 Kč |




