
892219 GR002 | |
|---|---|
DigiKey Part Number | 892219GR002-ND |
Manufacturer | |
Manufacturer Product Number | 892219 GR002 |
Description | HOOK-UP STRND 22AWG GRN 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 035,56000 Kč | 5 035,56 Kč |
| 2 | 4 789,78000 Kč | 9 579,56 Kč |
| 3 | 4 650,63667 Kč | 13 951,91 Kč |
| 5 | 4 480,26200 Kč | 22 401,31 Kč |
| 7 | 4 370,77714 Kč | 30 595,44 Kč |
| 10 | 4 257,12900 Kč | 42 571,29 Kč |
| Unit Price without VAT: | 5 035,56000 Kč |
|---|---|
| Unit Price with VAT: | 6 093,02760 Kč |





