
892219 BR002 | |
|---|---|
DigiKey Part Number | 892219BR002-ND |
Manufacturer | |
Manufacturer Product Number | 892219 BR002 |
Description | HOOK-UP STRND 22AWG BRN 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 875,11000 Kč | 4 875,11 Kč |
| 2 | 4 637,09500 Kč | 9 274,19 Kč |
| 3 | 4 502,46000 Kč | 13 507,38 Kč |
| 5 | 4 337,47200 Kč | 21 687,36 Kč |
| 7 | 4 231,48714 Kč | 29 620,41 Kč |
| 10 | 4 121,44500 Kč | 41 214,45 Kč |
| 25 | 3 849,21880 Kč | 96 230,47 Kč |
| 50 | 3 652,76160 Kč | 182 638,08 Kč |
| 100 | 3 614,01830 Kč | 361 401,83 Kč |
| Unit Price without VAT: | 4 875,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 898,88310 Kč |



