HOOK-UP STRANDED SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892019 SL001

DigiKey Part Number
892019SL001-ND
Manufacturer
Manufacturer Product Number
892019 SL001
Description
HOOK-UP STRND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Slate 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 894,13000 Kč4 894,13 Kč
24 655,31500 Kč9 310,63 Kč
34 520,13667 Kč13 560,41 Kč
54 354,44600 Kč21 772,23 Kč
74 248,10000 Kč29 736,70 Kč
104 137,60900 Kč41 376,09 Kč
253 864,28320 Kč96 607,08 Kč
503 860,79740 Kč193 039,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4 894,13000 Kč
Unit Price with VAT:5 921,89730 Kč
Alternate Length
HOOK-UP STRND 20AWG SLATE
In-Stock: 1000
Unit Price: 6,95956 Kč
HOOK-UP STRND 20AWG SLATE 100'
In-Stock: 1
Unit Price: 915,68000 Kč