
892019 GR001 | |
|---|---|
DigiKey Part Number | 892019GR001-ND |
Manufacturer | |
Manufacturer Product Number | 892019 GR001 |
Description | HOOK-UP STRND 20AWG GRN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 196,43000 Kč | 7 196,43 Kč |
| 2 | 6 843,67000 Kč | 13 687,34 Kč |
| 3 | 6 644,11667 Kč | 19 932,35 Kč |
| 5 | 6 399,47600 Kč | 31 997,38 Kč |
| 7 | 6 242,40571 Kč | 43 696,84 Kč |
| 10 | 6 079,23600 Kč | 60 792,36 Kč |
| Unit Price without VAT: | 7 196,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 707,68030 Kč |



