
892007 BR001 | |
|---|---|
DigiKey Part Number | 892007BR001-ND |
Manufacturer | |
Manufacturer Product Number | 892007 BR001 |
Description | HOOK-UP STRND 20AWG BRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 882,04000 Kč | 4 882,04 Kč |
| 2 | 4 643,81500 Kč | 9 287,63 Kč |
| 3 | 4 508,97000 Kč | 13 526,91 Kč |
| 5 | 4 343,68800 Kč | 21 718,44 Kč |
| 7 | 4 237,60571 Kč | 29 663,24 Kč |
| 10 | 4 127,38800 Kč | 41 273,88 Kč |
| Unit Price without VAT: | 4 882,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 907,26840 Kč |


