20 AWG Hook-Up Wire 7/28 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892007 BL001

DigiKey Part Number
892007BL001-ND
Manufacturer
Manufacturer Product Number
892007 BL001
Description
HOOK-UP STRND 20AWG BLU 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.070" (1.78mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/28
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 196,43000 Kč7 196,43 Kč
26 843,67000 Kč13 687,34 Kč
36 644,11667 Kč19 932,35 Kč
56 399,47600 Kč31 997,38 Kč
76 242,40571 Kč43 696,84 Kč
106 079,23600 Kč60 792,36 Kč
Manufacturers Standard Package
Unit Price without VAT:7 196,43000 Kč
Unit Price with VAT:8 707,68030 Kč
Alternate Length
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 30
Unit Price: 1 746,19000 Kč