
891819 YL005 | |
|---|---|
DigiKey Part Number | A891819Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 891819 YL005 |
Description | HOOK-UP STRND 18AWG YLW 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.082" (2.08mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 415,48000 Kč | 1 415,48 Kč |
| 2 | 1 347,23000 Kč | 2 694,46 Kč |
| 3 | 1 308,73667 Kč | 3 926,21 Kč |
| 5 | 1 261,47600 Kč | 6 307,38 Kč |
| 7 | 1 231,14286 Kč | 8 618,00 Kč |
| 10 | 1 199,67900 Kč | 11 996,79 Kč |
| Unit Price without VAT: | 1 415,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 712,73080 Kč |










