
891819 GY001 | |
---|---|
DigiKey Part Number | 891819GY001-ND |
Manufacturer | |
Manufacturer Product Number | 891819 GY001 |
Description | HOOKUP STRND 18AWG GRN/YLW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green, Yellow Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 674,51000 Kč | 5 674,51 Kč |
2 | 5 397,05500 Kč | 10 794,11 Kč |
3 | 5 239,99333 Kč | 15 719,98 Kč |
5 | 5 047,56800 Kč | 25 237,84 Kč |
7 | 4 923,97429 Kč | 34 467,82 Kč |
10 | 4 795,64900 Kč | 47 956,49 Kč |
25 | 4 528,05880 Kč | 113 201,47 Kč |
Unit Price without VAT: | 5 674,51000 Kč |
---|---|
Unit Price with VAT: | 6 866,15710 Kč |