18 AWG Hook-Up Wire 19/30 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891819 GR001

DigiKey Part Number
891819GR001-ND
Manufacturer
Manufacturer Product Number
891819 GR001
Description
HOOK-UP STRND 18AWG GRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.082" (2.08mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 107,96000 Kč8 107,96 Kč
27 709,94000 Kč15 419,88 Kč
37 484,59667 Kč22 453,79 Kč
57 208,40400 Kč36 042,02 Kč
77 031,03000 Kč49 217,21 Kč
106 846,79700 Kč68 467,97 Kč
256 390,90920 Kč159 772,73 Kč
506 236,93100 Kč311 846,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8 107,96000 Kč
Unit Price with VAT:9 810,63160 Kč
Alternate Length
HOOK-UP STRND 18AWG GRN 500'
In-Stock: 2
Unit Price: 6 657,84000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 26
Unit Price: 1 360,88000 Kč