18 AWG Hook-Up Wire 19/30 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891819 BR001

DigiKey Part Number
891819BR001-ND
Manufacturer
Manufacturer Product Number
891819 BR001
Description
HOOK-UP STRND 18AWG BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.082" (2.08mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 432,17000 Kč8 432,17 Kč
28 018,19000 Kč16 036,38 Kč
37 783,96000 Kč23 351,88 Kč
57 496,66400 Kč37 483,32 Kč
77 312,22286 Kč51 185,56 Kč
107 120,61100 Kč71 206,11 Kč
Manufacturers Standard Package
Unit Price without VAT:8 432,17000 Kč
Unit Price with VAT:10 202,92570 Kč
Alternate Length
HOOK-UP STRND 18AWG BRN 500'
In-Stock: 1
Unit Price: 6 924,09000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 49
Unit Price: 1 415,48000 Kč