
891441 GR001 | |
|---|---|
DigiKey Part Number | 891441GR001-ND |
Manufacturer | |
Manufacturer Product Number | 891441 GR001 |
Description | HOOK-UP STRND 14AWG GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 739,23000 Kč | 21 739,23 Kč |
| 2 | 20 658,14500 Kč | 41 316,29 Kč |
| 3 | 20 046,09000 Kč | 60 138,27 Kč |
| 5 | 19 295,65000 Kč | 96 478,25 Kč |
| 7 | 18 813,45857 Kč | 131 694,21 Kč |
| 10 | 18 312,54500 Kč | 183 125,45 Kč |
| Unit Price without VAT: | 21 739,23000 Kč |
|---|---|
| Unit Price with VAT: | 26 304,46830 Kč |



