14 AWG Hook-Up Wire 41/30 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891441 BL001

DigiKey Part Number
891441BL001-ND
Manufacturer
Manufacturer Product Number
891441 BL001
Description
HOOK-UP STRND 14AWG BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 739,02000 Kč21 739,02 Kč
220 853,22000 Kč41 706,44 Kč
Manufacturers Standard Package
Unit Price without VAT:21 739,02000 Kč
Unit Price with VAT:26 304,21420 Kč
Alternate Length
HOOK-UP STRND 14AWG BLU 500'
In-Stock: 2
Unit Price: 17 103,71000 Kč
HOOK-UP STRND 14AWG BLU 100'
In-Stock: 58
Unit Price: 4 886,02000 Kč