
891265 WH002 | |
|---|---|
DigiKey Part Number | 891265WH002-ND |
Manufacturer | |
Manufacturer Product Number | 891265 WH002 |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,69230 Kč | 26 846,15 Kč |
| Unit Price without VAT: | 53,69230 Kč |
|---|---|
| Unit Price with VAT: | 64,96768 Kč |



